B32674D8225J000 | TDK (EPCOS)
MKP film capacitor, 2.2 µF, ±5 %, 875 V (DC), PP, 27.5 mm, B32674D8225J000
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32674D8225J000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- High reliability
- Long useful life
Applications
- Frequency converters
- Industrial and high-end power supplies
- Solar inverters
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 18 mm | |
Dielektrikum | PP | |
Höhe | 33 mm | |
Kapazität | 2.2 µF | |
Länge | 31.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 875 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |