B32674E6155K000 | TDK (EPCOS)

MKP film capacitor, 1.5 µF, ±10 %, 800 V (DC), PP, 27.5 mm, B32674E6155K000

Order No.: 45D4922
EAN: 4099879847997
MPN:
B32674E6155K000
B32674E6155K
Series: MKP, B3267..
B32674E6155K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 1,000 Weeks **
Total Price:
1,359.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1120 pcs.
1.2138 €

Film capacitor, B32674E6155K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 12.5 mm
Dielektrikum PP
Höhe 21.5 mm
Kapazität 1.5 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 350 V
Nennspannung (DC) 800 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 280 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes