B32674Z5225K000 | TDK (EPCOS)

MKP film capacitor, 2.2 µF, ±10 %, 520 V (DC), PP, 27.5 mm, B32674Z5225K000

Order No.: 17D0325
EAN: 4099879813558
MPN:
B32674Z5225K000
B32674Z5225K
B32674Z5225K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,336.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
960 pcs.
1.3923 €

Film capacitor, B32674Z5225K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High frequency capability
  • Very small dimensions
  • Halogen-free
  • RoHS-compatible

Applications

  • PFC (Power Factor Correction)
  • Not suitable for across the line
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 520 V
Rated voltage (AC) 277 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Number of pins 2
Length 31.5 mm
Width 15 mm
Height 24.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 240 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes