B32676E4475K000 | TDK (EPCOS)

MKP film capacitor, 4.7 µF, ±10 %, 450 V (DC), PP, 37.5 mm, B32676E4475K000

Order No.: 45D4962
EAN: 4099879848055
MPN:
B32676E4475K000
B32676E4475K
B32676E4475K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,322.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.9036 €

Film capacitor, B32676E4475K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 450 V
Rated voltage (AC) 275 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 37.5 mm
Number of pins 2
Length 42 mm
Width 16 mm
Height 28.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15