B32676E8335K000 | TDK (EPCOS)

MKP film capacitor, 3.3 µF, ±10 %, 875 V (DC), PP, 37.5 mm, B32676E8335K000

Order No.: 37D1425
EAN: 4099879815026
MPN:
B32676E8335K000
Series: MKP, B3267..
B32676E8335K000 TDK (EPCOS) Film Capacitors Image 1
B32676E8335K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,048.70 € *
Price list
Quantity
Price per unit*
640 pcs.
3.2011 €
3200 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP), type TDK/Epcos B32674/32676/32678.

With 2 or 4 connecting wires

Rated voltage 875 VDC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 20 mm
Dielektrikum PP
Höhe 39.5 mm
Kapazität 3.3 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 875 V
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes