B32676G8106K000 | TDK (EPCOS)

MKP film capacitor, 10 µF, ±10 %, 875 V (DC), PP, 37.5 mm, B32676G8106K000

Order No.: 45D5007
EAN: 4099879848123
MPN:
B32676G8106K000
B32676G8106K
Series: MKP, B3267..
B32676G8106K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,385.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
7.6993 €

Film capacitor, B32676G8106K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 33 mm
Dielektrikum PP
Höhe 48 mm
Kapazität 10 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 875 V
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 45 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes