B32678G3406J000 | TDK (EPCOS)

MKP film capacitor, 40 µF, ±5 %, 300 V (DC), PP, 52.5 mm, B32678G3406J000

Order No.: 45D5022
EAN: 4099879848178
MPN:
B32678G3406J000
B32678G3406J
Series: MKP, B3267..
B32678G3406J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,615.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
11.2217 €

Film capacitor, B32678G3406J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 30 mm
Dielektrikum PP
Höhe 45 mm
Kapazität 40 µF
Länge 57.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 300 V
Rastermaß 52.5 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 36 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes