B32682A1472K000 | TDK (EPCOS)

MFP film capacitor, 4.7 nF, ±10 %, 1.6 kV (DC), PP, 15 mm, B32682A1472K000

Order No.: 76D9855
EAN: 4099879863799
MPN:
B32682A1472K000
B32682A1472K
Series: B3268.A
B32682A1472K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5355 €

Film capacitor, B32682A1472K000, EPCOS

Metallized polypropylene film capacitor (MFP)

Features

  • Very high pulse strength
  • Highest possible contact reliability
  • Self-healing properties
  • RoHS-compatible

Applications

  • Smoothing
  • Electronic ballast
  • Snubbering
  • Switch mode power supplies
  • High-frequency AC loads
  • High voltages and very high currents
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Höhe 14.5 mm
Kapazität 4.7 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 450 V
Nennspannung (DC) 1.6 kV
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes