B32686A0224J000 | TDK (EPCOS)
MFP film capacitor, 220 nF, ±5 %, 1 kV (DC), PP, 37.5 mm, B32686A0224J000
Order No.: 46D0607
EAN: 4099879854292
MPN:
B32686A0224J000
B32686A224J
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Film capacitor, B32686A0224J000, EPCOS
Metallized polypropylene film capacitor (MFP)
Features
- Very high pulse strength
- Highest possible contact reliability
- Self-healing properties
- RoHS-compatible
Applications
- Smoothing
- Electronic ballast
- Snubbering
- Switch mode power supplies
- High-frequency AC loads
- High voltages and very high currents
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 16 mm | |
Dielektrikum | PP | |
Höhe | 28.5 mm | |
Kapazität | 220 nF | |
Länge | 42 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 37.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 48 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |