B32686S7564K577 | TDK (EPCOS)
MFP film capacitor, 220 nF, ±10 %, 1.25 kV (DC), PP, B32686S7564K577
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Film capacitor, B32686S7564K577, EPCOS
Metallized polypropylene film capacitor (MFP)
Features
- Very high pulse strength
- Highest possible contact reliability
- High current
- RoHS-compatible
Applications
- Snubbering
- Filtering
- IGBT
Technical specifications
Design | radial | |
Width | 18 mm | |
Dielectric material | PP | |
Height | 32.5 mm | |
Capacity | 220 nF | |
Length | 42 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 450 V | |
Rated voltage (DC) | 1.25 kV | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |