B32754C3305K000 | TDK (EPCOS)

MKP film capacitor, 3 µF, ±10 %, 580 V (DC), PP, 27.5 mm, B32754C3305K000

Order No.: 17D0339
EAN: 4099879813619
MPN:
B32754C3305K000
B32754C3305K
Series: B32754C..
B32754C3305K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.856 €

Film capacitor, B32754C3305K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 18 mm
Dielektrikum PP
Höhe 27.5 mm
Kapazität 3 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 580 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes