B32756G7226J000 | TDK (EPCOS)

MKP film capacitor, 22 µF, ±5 %, 550 V (DC), PP, 37.5 mm, B32756G7226J000

Order No.: 17D0368
EAN: 4099879813657
MPN:
B32756G7226J000
B32756G7226J
Series: B32754/56/58
B32756G7226J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
1,816.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
10.0912 €

Film capacitor, B32756G7226J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 33 mm
Dielektrikum PP
Höhe 48 mm
Kapazität 22 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 550 V
Rastermaß 37.5 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 45 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes