B32758G3306K000 | TDK (EPCOS)

MKP film capacitor, 30 µF, ±10 %, 580 V (DC), PP, 52.5 mm, B32758G3306K000

Order No.: 53D5124
EAN: 4099879860965
MPN:
B32758G3306K000
Series: B32754/56/58
B32758G3306K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,375.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
12.7330 €

Film capacitor, B32758G3306K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 35 mm
Dielektrikum PP
Höhe 50 mm
Kapazität 30 µF
Länge 57.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 580 V
Rastermaß 52.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 27 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes