B32758G4156K000 | TDK (EPCOS)

MKP film capacitor, 15 µF, ±10 %, 800 V (DC), PP, 52.5 mm, B32758G4156K000

Order No.: 53D5126
EAN: 4099879860989
MPN:
B32758G4156K000
Series: B32754/56/58
B32758G4156K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
985.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
10.2697 €

Film capacitor, B32758G4156K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 38 mm
Dielektrikum PP
Höhe 57.5 mm
Kapazität 15 µF
Länge 57.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 800 V
Rastermaß 52.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 24 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes