B32758G7406K000 | TDK (EPCOS)

MKP film capacitor, 40 µF, ±10 %, 550 V (DC), PP, 52.5 mm, B32758G7406K000

Order No.: 53D5132
EAN: 4099879861016
MPN:
B32758G7406K000
B32758G7406K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,319.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
13.7445 €

Film capacitor, B32758G7406K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • UL 810 construction
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Filter Property Value
Capacity 40 µF
Rated voltage (DC) 550 V
Rated voltage (AC) 275 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 52.5 mm
Number of pins 4
Length 57.5 mm
Width 38 mm
Height 57.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 24 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15