B32774D4505K000 | TDK (EPCOS)
MKP film capacitor, 5 µF, ±10 %, 450 V (DC), PP, 27.5 mm, B32774D4505K000
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Film capacitor (MKP), type TDK/Epcos B32774../B32776../B32778.
With 2 or 4 connecting wires
Rated voltage 450 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 11 mm | |
| Height | 21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 588 pieces |
| Customs tariff number | 85321000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |