B32774X0205K000 | TDK (EPCOS)

MKP film capacitor, 2 µF, ±10 %, 1 kV (DC), PP, 27.5 mm, B32774X0205K000

Order No.: 17D0401
EAN: 4099879813800
MPN:
B32774X0205K000
B32774X 205K
Series: B3277.X/Y/Z
B32774X0205K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,199.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
1.0472 €

Film capacitor, B32774X0205K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • Long useful life
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar Inverters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 12.5 mm
Dielektrikum PP
Höhe 21.5 mm
Kapazität 2 µF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 1 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 525 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes