B32776H2685K000 | TDK (EPCOS)

MKP film capacitor, 6.8 µF, ±10 %, 1.4 kV (DC), PP, 37.5 mm, B32776H2685K000

Order No.: 53D5155
EAN: 4099879861108
MPN:
B32776H2685K000
Series: B3277.H
B32776H2685K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,122.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
5.3074 €

Film capacitor, B32776H2685K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • For severe ambient conditions
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • Long useful life
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar Inverters
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 30 mm
Dielektrikum PP
Höhe 45 mm
Kapazität 6.8 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 1.4 kV
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes