B32776Z0146K000 | TDK (EPCOS)

MKT film capacitor, 14 µF, ±10 %, 1 kV (DC), PP, 37.5 mm, B32776Z0146K000

Order No.: 17D0433
EAN: 4099879813916
MPN:
B32776Z0146K000
B32776Z 146K
Series: B3277.X/Y/Z
B32776Z0146K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,042.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
440 pcs.
4.641 €

Film capacitor, B32776Z0146K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • Long useful life
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar Inverters
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 28 mm
Dielektrikum PP
Höhe 37 mm
Kapazität 14 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 1 kV
Rastermaß 37.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 110 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes