B32776Z0206K000 | TDK (EPCOS)
MKP film capacitor, 20 µF, ±10 %, 1 kV (DC), PP, 37.5 mm, B32776Z0206K000
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32776Z0206K000, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- Long useful life
- RoHS-compatible
Applications
- Frequency converters
- Industrial and high-end power supplies
- Solar Inverters
Technical specifications
Anzahl der Pins | 4 | |
Bauform | radial | |
Breite | 30 mm | |
Dielektrikum | PP | |
Höhe | 45 mm | |
Kapazität | 20 µF | |
Länge | 42 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 37.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |