B32778G1256K000 | TDK (EPCOS)
MKP film capacitor, 25 µF, ±10 %, 1.3 kV (DC), PP, 52.5 mm, B32778G1256K000
Unit Price (€ / pc.)
12.8520 € *
Available: 1,609 pcs.
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
11.5668 €
15 pcs.
10.5077 €
50 pcs.
9.6390 €
150 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKP), type TDK/Epcos B32774../B32776../B32778.
With 2 or 4 connecting wires
Rated voltage 1300 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 25 µF | |
| Rated voltage (DC) | 1.3 kV | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 52.5 mm | |
| Number of pins | 4 | |
| Length | 57.5 mm | |
| Width | 35 mm | |
| Height | 50 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 27 pieces |
| Customs tariff number | 85321000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |