B32778Z0256K000 | TDK (EPCOS)

MKT film capacitor, 25 µF, ±10 %, 1 kV (DC), PP, 52.5 mm, B32778Z0256K000

Order No.: 17D0449
EAN: 4099879814005
MPN:
B32778Z0256K000
B32778Z 256K
B32778Z0256K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
6.2475 €

Film capacitor, B32778Z0256K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • Long useful life
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar Inverters
Technical specifications
Filter Property Value
Capacity 25 µF
Rated voltage (DC) 1 kV
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 52.5 mm
Number of pins 4
Length 57.5 mm
Width 30 mm
Height 45 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 70 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes