B32778Z8506K000 | TDK (EPCOS)

MKP film capacitor, 50 µF, ±10 %, 800 V (DC), PP, 52.5 mm, B32778Z8506K000

Order No.: 17D0461
EAN: 4099879814081
MPN:
B32778Z8506K000
B32778Z8506K
Series: B3277.X/Y/Z
B32778Z8506K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,845.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
6.5926 €

Film capacitor, B32778Z8506K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • Long useful life
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Solar Inverters
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 30 mm
Dielektrikum PP
Höhe 45 mm
Kapazität 50 µF
Länge 57.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 800 V
Rastermaß 52.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 70 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes