B32912A3104K003 | TDK (EPCOS)

MKP suppression capacitor, 100 nF, ±10 %, 760 V (DC), PP, 15 mm, B32912A3104K003

Order No.: 76D9872
EAN: 4099879863850
MPN:
B32912A3104K003
B32912A3104K3
Series: B3291..3
B32912A3104K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3213 €

Film capacitor, B32912A3104K003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 100 nF
Nennspannung (DC) 760 V
Nennspannung (AC) 330 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 15 mm
Entstörklasse X1
Anzahl der Pins 2
Länge 18 mm
Breite 7 mm
Höhe 12.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes