B32912A3154M000 | TDK (EPCOS)

MKP suppression capacitor, 150 nF, ±20 %, 760 V (DC), PP, 15 mm, B32912A3154M000

Order No.: 45D5333
EAN: 4099879848963
MPN:
B32912A3154M000
B32912A3154M
Series: B3291..3
B32912A3154M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4284 €

Film capacitor, B32912A3154M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PP
Entstörklasse X1
Höhe 14.5 mm
Kapazität 150 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 330 V
Nennspannung (DC) 760 V
Rastermaß 15 mm
Toleranz ±20 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes