B32912A5104M000 | TDK (EPCOS)

MKP suppression capacitor, 100 nF, ±20 %, 1 kV (DC), PP, 15 mm, B32912A5104M000

Order No.: 45D5382
EAN: 4099879849090
MPN:
B32912A5104M000
B32912A5104M
Series: B3291..5
B32912A5104M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.1186 €

Film capacitor, B32912A5104M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Entstörklasse X1
Höhe 18.5 mm
Kapazität 100 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 530 V
Nennspannung (DC) 1 kV
Rastermaß 15 mm
Toleranz ±20 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes