B32913B5224M026 | TDK (EPCOS)

MKP suppression capacitor, 220 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, B32913B5224M026

Order No.: 53D5172
EAN: 4099879861245
MPN:
B32913B5224M026
Series: B3291..5
B32913B5224M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.1186 €

Film capacitor, B32913B5224M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 220 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 530 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 22.5 mm
Entstörklasse X1
Anzahl der Pins 2
Länge 26.5 mm
Breite 10.5 mm
Höhe 18.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Rolle mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes