B32914A3155M003 | TDK (EPCOS)

MKP suppression capacitor, 1.5 µF, ±20 %, 760 V (DC), PP, 27.5 mm, B32914A3155M003

Order No.: 45D5452
EAN: 4099879849458
MPN:
B32914A3155M003
B32914A3155M3
Series: B3291..3
B32914A3155M003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,580.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.9754 €

Film capacitor, B32914A3155M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 18 mm
Dielektrikum PP
Entstörklasse X1
Höhe 27.5 mm
Kapazität 1.5 µF
Länge 31.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 330 V
Nennspannung (DC) 760 V
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes