B32914A3474K000 | TDK (EPCOS)

MKP suppression capacitor, 470 nF, ±10 %, 760 V (DC), PP, 27.5 mm, B32914A3474K000

Order No.: 45D5456
EAN: 4099879849496
MPN:
B32914A3474K000
B32914A3474K
Series: B3291..3
B32914A3474K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,447.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.1305 €

Film capacitor, B32914A3474K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 470 nF
Nennspannung (DC) 760 V
Nennspannung (AC) 330 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X1
Anzahl der Pins 2
Länge 31.5 mm
Breite 11 mm
Höhe 21 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 320 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes