B32914A5334M000 | TDK (EPCOS)

MKP suppression capacitor, 33 nF, ±20 %, 1 kV (DC), PP, 27.5 mm, B32914A5334M000

Order No.: 45D5474
EAN: 4099879849526
MPN:
B32914A5334M000
B32914A5334M
Series: B3291..5
B32914A5334M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,660.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.2971 €

Film capacitor, B32914A5334M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Entstörklasse X1
Höhe 19 mm
Kapazität 33 nF
Länge 31.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 530 V
Nennspannung (DC) 1 kV
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 320 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes