B32914B5474K000 | TDK (EPCOS)

MKP suppression capacitor, 47 nF, ±10 %, 1 kV (DC), PP, 27.5 mm, B32914B5474K000

Order No.: 45D5482
EAN: 4099879849571
MPN:
B32914B5474K000
B32914B5474K
Series: B3291..5
B32914B5474K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,893.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.8207 €

Film capacitor, B32914B5474K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 13.5 mm
Dielektrikum PP
Entstörklasse X1
Höhe 23 mm
Kapazität 47 nF
Länge 31.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 530 V
Nennspannung (DC) 1 kV
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes