B32914B5474M000 | TDK (EPCOS)

MKP suppression capacitor, 47 nF, ±20 %, 1 kV (DC), PP, 27.5 mm, B32914B5474M000

Order No.: 45D5483
EAN: 4099879849588
MPN:
B32914B5474M000
B32914B5474M
Series: B3291..5
B32914B5474M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,794.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.7255 €

Film capacitor, B32914B5474M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 47 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 530 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X1
Anzahl der Pins 2
Länge 31.5 mm
Breite 13.5 mm
Höhe 23 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes