B32916A3335M026 | TDK (EPCOS)

MKP suppression capacitor, 3.3 µF, ±20 %, 760 V (DC), PP, 37.5 mm, B32916A3335M026

Order No.: 45D5486
EAN: 4099879849601
MPN:
B32916A3335M026
B32916A3335M26
Series: B3291..3
B32916A3335M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,242.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
5.1765 €

Film capacitor, B32916A3335M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 3.3 µF
Nennspannung (DC) 760 V
Nennspannung (AC) 330 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse X1
Anzahl der Pins 2
Länge 41.5 mm
Breite 18 mm
Höhe 32.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes