B32921C3153M003 | TDK (EPCOS)

MKP suppression capacitor, 15 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3153M003

Order No.: 45D5512
EAN: 4099879849731
MPN:
B32921C3153M003
B32921C3153M3
Series: B3292.C/D
B32921C3153M003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2083 €

Film capacitor, B32921C3153M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Entstörklasse X2
Kapazität 15 nF
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes