B32921C3223K003 | TDK (EPCOS)

MKP suppression capacitor, 22 nF, ±10 %, 630 V (DC), PP, 10 mm, B32921C3223K003

Order No.: 76D9823
EAN: 4099879863591
MPN:
B32921C3223K003
B32921C3223K3
Series: B3292.C/D
B32921C3223K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
875.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2190 €

Film capacitor, B32921C3223K003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 22 nF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 10 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 13 mm
Breite 4 mm
Höhe 9 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes