B32921C3333K289 | TDK (EPCOS)

MKP suppression capacitor, 33 nF, ±10 %, 630 V (DC), PP, 10 mm, B32921C3333K289

Order No.: 45D5524
EAN: 4099879849809
MPN:
B32921C3333K289
B32921C3333K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
875.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2190 €

Film capacitor, B32921C3333K289, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class X2
Number of pins 2
Length 13 mm
Width 4 mm
Height 9 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15