B32922H3334K000 | TDK (EPCOS)
MKP suppression capacitor, 330 nF, ±10 %, 630 V (DC), PP, 15 mm, B32922H3334K000
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Film capacitor, B32922H3334K000, EPCOS
EMI suppression capacitor (MKP)
Features
- Self-healing properties
- High stability of capacitance value
Applications
- X2 class for interference suppression
- Across the line
- Severe ambient conditions
- For connections in series with the mains
- Capacitive power supply
- Energy meters
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 9 mm | |
Dielektrikum | PP | |
Entstörklasse | X2 | |
Höhe | 17.5 mm | |
Kapazität | 330 nF | |
Länge | 18 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 305 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 15 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |