B32923C3225M000 | TDK (EPCOS)

MKP suppression capacitor, 2.2 µF, ±20 %, 630 V (DC), PP, 22.5 mm, B32923C3225M000

Order No.: 70D6104
EAN: 4099879862785
MPN:
B32923C3225M000
B32923C3225M
Series: B3292.C/D
B32923C3225M000 TDK (EPCOS) Film Capacitors Image 1
B32923C3225M000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 954 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
1.9516 €
50 pcs.
1.7136 €
260 pcs.
1.4637 €
1040 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14.5 mm
Dielektrikum PP
Entstörklasse X2
Höhe 29.5 mm
Kapazität 2.2 µF
Länge 26.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±20 %
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes