B32923D3334M000 | TDK (EPCOS)
MKP suppression capacitor, 330 nF, ±20 %, 630 V (DC), PP, 22.5 mm, B32923D3334M000
Unit Price (€ / pc.)
0.6426 € *
Available: 2,213 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5355 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.
X2 capacitor, self-sealing, with polypropylene (MKP) dielectric
Technical specifications
Capacity | 330 nF | |
Rated voltage (DC) | 630 V | |
Rated voltage (AC) | 305 V | |
Tolerance | ±20 % | |
Dielectric material | PP | |
Design | radial | |
Grid | 22.5 mm | |
Interference suppression class | X2 | |
Number of pins | 2 | |
Length | 26.5 mm | |
Width | 7 mm | |
Height | 16 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 630 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |