B32923H3105K003 | TDK (EPCOS)

MKP suppression capacitor, 1 µF, ±10 %, 630 V (DC), PP, 22.5 mm, B32923H3105K003

Order No.: 53D5185
EAN: 4099879861290
MPN:
B32923H3105K003
Series: B3292.H/J
B32923H3105K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,692.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.9401 €

Film capacitor, B32923H3105K003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Kapazität 1 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 22.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 26.5 mm
Breite 12 mm
Höhe 22 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 450 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes