B32923H3474M000 | TDK (EPCOS)

MKP suppression capacitor, 470 nF, ±20 %, 630 V (DC), PP, 22.5 mm, B32923H3474M000

Order No.: 45D5736
EAN: 4099879851796
MPN:
B32923H3474M000
B32923H3474M
Series: B3292.H/J
B32923H3474M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,388.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
0.6426 €

Film capacitor, B32923H3474M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 10.5 mm
Dielektrikum PP
Entstörklasse X2
Höhe 16.5 mm
Kapazität 470 nF
Länge 26.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 540 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes