B32923H3824M000 | TDK (EPCOS)
MKP suppression capacitor, 820 nF, ±20 %, 630 V (DC), PP, 22.5 mm, B32923H3824M000
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Film capacitor, B32923H3824M000, EPCOS
EMI suppression capacitor (MKP)
Features
- Self-healing properties
- High stability of capacitance value
Applications
- X2 class for interference suppression
- Across the line
- Severe ambient conditions
- For connections in series with the mains
- Capacitive power supply
- Energy meters
Technical specifications
Kapazität | 820 nF | |
Nennspannung (DC) | 630 V | |
Nennspannung (AC) | 305 V | |
Toleranz | ±20 % | |
Dielektrikum | PP | |
Bauform | radial | |
Rastermaß | 22.5 mm | |
Entstörklasse | X2 | |
Anzahl der Pins | 2 | |
Länge | 26.5 mm | |
Breite | 11 mm | |
Höhe | 20.5 mm | |
min. Temperatur | -40 °C | |
max. Temperatur | 110 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 510 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |