B32923J3334K000 | TDK (EPCOS)

MKP suppression capacitor, 330 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32923J3334K000

Order No.: 45D5740
EAN: 4099879851833
MPN:
B32923J3334K000
B32923J3334K
Series: B3292.H/J
B32923J3334K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,068.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2040 pcs.
0.5236 €

Film capacitor, B32923J3334K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Kapazität 330 nF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 22.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 26.5 mm
Breite 8.5 mm
Höhe 16.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 510 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes