B32923J3334K189 | TDK (EPCOS)
MKP suppression capacitor, 330 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32923J3334K189
Order No.: 46D0735
EAN: 4099879854650
MPN:
B32923J3334K189
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B32923J3334K189, EPCOS
EMI suppression capacitor (MKP)
Features
- Self-healing properties
- High stability of capacitance value
Applications
- X2 class for interference suppression
- Across the line
- Severe ambient conditions
- For connections in series with the mains
- Capacitive power supply
- Energy meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 8.5 mm | |
| Height | 16.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |