B32923J3414K000 | TDK (EPCOS)

MKP suppression capacitor, 410 nF, ±10 %, 630 V (DC), PP, B32923J3414K000

Order No.: 53D5188
EAN: 4099879861320
MPN:
B32923J3414K000
Series: B3292.H/J
B32923J3414K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,208.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
0.5593 €

Film capacitor, B32923J3414K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Bauform radial
Dielektrikum PP
Entstörklasse X2
Kapazität 410 nF
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 540 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes