B32923J3684K000 | TDK (EPCOS)

MKP suppression capacitor, 680 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32923J3684K000

Order No.: 45D5741
EAN: 4099879851840
MPN:
B32923J3684K000
B32923J3684K
Series: B3292.H/J
B32923J3684K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,359.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2040 pcs.
0.6664 €

Film capacitor, B32923J3684K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Kapazität 680 nF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 22.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 26.5 mm
Breite 11 mm
Höhe 20.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 510 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes