B32924A4105M003 | TDK (EPCOS)

MKP suppression capacitor, 1 µF, ±20 %, 650 V (DC), PP, 27.5 mm, B32924A4105M003

Order No.: 53D5189
EAN: 4099879861337
MPN:
B32924A4105M003
Series: B3292..
B32924A4105M003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,066.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.9873 €

Film capacitor, B32924A4105M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Internal series construction
  • Good self-healing properties
  • High current handling
  • Stable capacitance
  • RoHS-compatible

Applications

  • X2 class for interference suppression
  • Severe ambient conditions
  • Across the line
Technical specifications
Kapazität 1 µF
Nennspannung (DC) 650 V
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 31.5 mm
Breite 13.5 mm
Höhe 23 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes