B32924C3155K026 | TDK (EPCOS)

MKP suppression capacitor, 1.5 µF, ±10 %, 630 V (DC), PP, 27.5 mm, B32924C3155K026

Order No.: 45D5751
EAN: 4099879851949
MPN:
B32924C3155K026
B32924C3155K26
Series: B3292.C/D
B32924C3155K026 TDK (EPCOS) Film Capacitors Image 1
B32924C3155K026 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
837.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.0472 €

Film capacitor, B32924C3155K026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 1.5 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 31.5 mm
Breite 12.5 mm
Höhe 21.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes