B32924C3225M000 | TDK (EPCOS)

MKP suppression capacitor, 2.2 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924C3225M000

Order No.: 70D6108
EAN: 4099879862792
MPN:
B32924C3225M000
B32924C3225M
Series: B3292.C/D
B32924C3225M000 TDK (EPCOS) Film Capacitors Image 1
B32924C3225M000 TDK (EPCOS) Film Capacitors Image 2
B32924C3225M000 TDK (EPCOS) Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 3,764 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
1.9397 €
50 pcs.
1.7017 €
260 pcs.
1.4637 €
1040 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Capacity 2.2 µF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X2
Number of pins 2
Length 31.5 mm
Width 14 mm
Height 24.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Bulk mit 260 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes