B32924C3565M000 | TDK (EPCOS)

MKP suppression capacitor, 5.6 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924C3565M000

Order No.: 70D6132
EAN: 4099879862853
MPN:
B32924C3565M000
B32924C3565M
Series: B3292.C/D
B32924C3565M000 TDK (EPCOS) Film Capacitors Image 1
B32924C3565M000 TDK (EPCOS) Film Capacitors Image 2
B32924C3565M000 TDK (EPCOS) Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,606.98 € *
Price list
Quantity
Price per unit*
640 pcs.
2.5109 €
3200 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32921/..922/..923/..924/..926.

X2 capacitor, self-sealing, with polypropylene (MKP) dielectric

Technical specifications
Kapazität 5.6 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 31.5 mm
Breite 22 mm
Höhe 36.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes